

CEU3E2X7R2A332M080AE | |
|---|---|
DigiKey Part Number | 445-12027-2-ND - Tape & Reel (TR) 445-12027-1-ND - Cut Tape (CT) 445-12027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R2A332M080AE |
Description | CAP CER 3300PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R2A332M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.52700 | kr.5.27 |
| 50 | kr.0.37040 | kr.18.52 |
| 100 | kr.0.32280 | kr.32.28 |
| 500 | kr.0.24126 | kr.120.63 |
| 1.000 | kr.0.21624 | kr.216.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17374 | kr.694.96 |
| 8.000 | kr.0.16027 | kr.1,282.16 |
| 12.000 | kr.0.15353 | kr.1,842.36 |
| 20.000 | kr.0.14606 | kr.2,921.20 |
| 28.000 | kr.0.14170 | kr.3,967.60 |
| 40.000 | kr.0.13751 | kr.5,500.40 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

