CEU3E2X7R2A152M080AE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 6.425
Unit Price: kr.1.61000
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.0.12169
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.62076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.62076
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: kr.1.15796
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.99242
Datasheet

Upgrade


Murata Electronics
In Stock: 1.227
Unit Price: kr.0.96000
Datasheet
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)

CEU3E2X7R2A152M080AE

DigiKey Part Number
445-12025-2-ND - Tape & Reel (TR)
445-12025-1-ND - Cut Tape (CT)
445-12025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEU3E2X7R2A152M080AE
Description
CAP CER 1500PF 100V X7R 0603
Customer Reference
Detailed Description
1500 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CEU3E2X7R2A152M080AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34132kr.1,365.28
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500