Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CEU3E2X7R1H682M080AE | |
|---|---|
DigiKey Part Number | 445-12023-2-ND - Tape & Reel (TR) 445-12023-1-ND - Cut Tape (CT) 445-12023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEU3E2X7R1H682M080AE |
Description | CAP CER 6800PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CEU3E2X7R1H682M080AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R1H682K080AE | TDK | 5.774 | 445-7852-1-ND | kr.1.59000 | Upgrade |
| 0603Y0500682MET | Knowles Syfer | 0 | 0603Y0500682MET-ND | kr.1.32208 | Direct |
| C0603X682M5RECAUTO | KEMET | 0 | C0603X682M5RECAUTO-ND | kr.0.11899 | Direct |
| 0603Y0500682JET | Knowles Syfer | 0 | 0603Y0500682JET-ND | kr.2.03692 | Upgrade |
| 0603Y0500682KET | Knowles Syfer | 0 | 0603Y0500682KET-ND | kr.1.38087 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.32345 | kr.1,293.80 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |





