
CD45SL2GA470JYNKA | |
|---|---|
DigiKey Part Number | 445-15832-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA470JYNKA |
Description | CAP CER 47PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA470JYNKA Models |
Category | Features High Voltage |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
Operating Temperature -25°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C741U470JSSDBAWL50 | KEMET | 937 | 399-C741U470JSSDBAWL50-ND | kr.13.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.69300 | kr.16.93 |
| 50 | kr.1.25660 | kr.62.83 |
| 100 | kr.1.12280 | kr.112.28 |
| 500 | kr.0.89826 | kr.449.13 |
| 1.000 | kr.0.82883 | kr.828.83 |
| 3.000 | kr.0.74315 | kr.2,229.45 |
| 5.000 | kr.0.71149 | kr.3,557.45 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

