
CD45SL2GA100JYNKA | |
|---|---|
DigiKey Part Number | 445-15828-ND |
Manufacturer | |
Manufacturer Product Number | CD45SL2GA100JYNKA |
Description | CAP CER 10PF 440VAC SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 440VAC Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CD45SL2GA100JYNKA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.31200 | kr.13.12 |
| 50 | kr.0.96320 | kr.48.16 |
| 100 | kr.0.85520 | kr.85.52 |
| 500 | kr.0.67424 | kr.337.12 |
| 1.000 | kr.0.61837 | kr.618.37 |
| 3.000 | kr.0.54938 | kr.1,648.14 |
| 5.000 | kr.0.52389 | kr.2,619.45 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

