
CC45SL3JD180JYNNA | |
|---|---|
DigiKey Part Number | 445-16002-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD180JYNNA |
Description | CAP CER 18PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD180JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.295" Dia (7.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.55300 | kr.15.53 |
| 50 | kr.1.14880 | kr.57.44 |
| 100 | kr.1.02450 | kr.102.45 |
| 500 | kr.0.81570 | kr.407.85 |
| 1.000 | kr.0.75116 | kr.751.16 |
| 3.000 | kr.0.67162 | kr.2,014.86 |
| 5.000 | kr.0.64219 | kr.3,210.95 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

