Parametric Equivalent
Parametric Equivalent

CC45SL3JD120JYNNA | |
|---|---|
DigiKey Part Number | 445-16000-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3JD120JYNNA |
Description | CAP CER 12PF 6KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 6000V (6kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3JD120JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.295" Dia (7.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.453" (11.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC45SL3JD120JYGNA | TDK | 857 | 445-181006-ND | kr.2.76000 | Parametric Equivalent |
| CC45SL3JD120JYVNA | TDK | 950 | 445-CC45SL3JD120JYVNA-ND | kr.2.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.76000 | kr.2.76 |
| 10 | kr.1.66700 | kr.16.67 |
| 50 | kr.1.23720 | kr.61.86 |
| 100 | kr.1.10510 | kr.110.51 |
| 500 | kr.0.88240 | kr.441.20 |
| 1.000 | kr.0.81375 | kr.813.75 |
| 3.000 | kr.0.72903 | kr.2,187.09 |
| 5.000 | kr.0.69770 | kr.3,488.50 |
| Unit Price without VAT: | kr.2.76000 |
|---|---|
| Unit Price with VAT: | kr.3.45000 |



