
CC45SL3FD470JYNNA | |
|---|---|
DigiKey Part Number | 445-174361-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD470JYNNA |
Description | CAP CER 47PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD470JYNNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.256" Dia (6.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated | Lead Spacing 0.295" (7.50mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97260 | kr.97.26 |
| 500 | kr.0.77222 | kr.386.11 |
| 1.000 | kr.0.71033 | kr.710.33 |
| 3.000 | kr.0.63404 | kr.1,902.12 |
| 5.000 | kr.0.60584 | kr.3,029.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

