
CC45SL3FD330JYNNA | |
|---|---|
DigiKey Part Number | 445-15994-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD330JYNNA |
Description | CAP CER 33PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD330JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.47700 | kr.14.77 |
| 50 | kr.1.09180 | kr.54.59 |
| 100 | kr.0.97260 | kr.97.26 |
| 500 | kr.0.77222 | kr.386.11 |
| 1.000 | kr.0.71033 | kr.710.33 |
| 3.000 | kr.0.63404 | kr.1,902.12 |
| 5.000 | kr.0.60584 | kr.3,029.20 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

