
CC45SL3FD101JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3FD101JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3FD101JYGNA |
Description | CAP CER 100PF 3KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 3000V (3kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3FD101JYGNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.59800 | kr.15.98 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.05810 | kr.105.81 |
| 500 | kr.0.84372 | kr.421.86 |
| 1.000 | kr.0.77754 | kr.777.54 |
| 3.000 | kr.0.69588 | kr.2,087.64 |
| 5.000 | kr.0.66569 | kr.3,328.45 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

