
CC45SL3DD820JYGNA | |
|---|---|
DigiKey Part Number | 445-CC45SL3DD820JYGNA-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD820JYGNA |
Description | CAP CER 82PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD820JYGNA Models |
Category | Operating Temperature -25°C ~ 125°C |
Mfr | Features High Voltage, Low Dissipation Factor |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.32000 | kr.13.20 |
| 50 | kr.0.96800 | kr.48.40 |
| 100 | kr.0.86020 | kr.86.02 |
| 500 | kr.0.67830 | kr.339.15 |
| 1.000 | kr.0.62215 | kr.622.15 |
| 3.000 | kr.0.55288 | kr.1,658.64 |
| 5.000 | kr.0.52731 | kr.2,636.55 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |

