390 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC45SL3DD391JYNNA

DigiKey Part Number
445-15985-ND
Manufacturer
Manufacturer Product Number
CC45SL3DD391JYNNA
Description
CAP CER 390PF 2KV SL RADIAL
Customer Reference
Detailed Description
390 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
CC45SL3DD391JYNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 125°C
Mfr
Features
High Voltage, Low Dissipation Factor
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Not For New Designs
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±5%
Height - Seated (Max)
0.650" (16.50mm)
Voltage - Rated
Lead Spacing
0.295" (7.50mm)
Temperature Coefficient
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 498
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.27600kr.22.76
50kr.1.71940kr.85.97
100kr.1.54760kr.154.76
500kr.1.25786kr.628.93
1.000kr.1.16840kr.1,168.40
2.500kr.1.07390kr.2,684.75
5.000kr.1.01696kr.5,084.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000