
CC45SL3DD220JYNNA | |
|---|---|
DigiKey Part Number | 445-15982-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3DD220JYNNA |
Description | CAP CER 22PF 2KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 2000V (2kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3DD220JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.28000 | kr.2.28 |
| 10 | kr.1.35700 | kr.13.57 |
| 50 | kr.0.99540 | kr.49.77 |
| 100 | kr.0.88570 | kr.88.57 |
| 500 | kr.0.69968 | kr.349.84 |
| 1.000 | kr.0.64237 | kr.642.37 |
| 3.000 | kr.0.57161 | kr.1,714.83 |
| 5.000 | kr.0.54546 | kr.2,727.30 |
| Unit Price without VAT: | kr.2.28000 |
|---|---|
| Unit Price with VAT: | kr.2.85000 |

