
CC45SL3AD680JYNNA | |
|---|---|
DigiKey Part Number | 445-15978-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD680JYNNA |
Description | CAP CER 68PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD680JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.24700 | kr.12.47 |
| 50 | kr.0.91040 | kr.45.52 |
| 100 | kr.0.80760 | kr.80.76 |
| 500 | kr.0.63490 | kr.317.45 |
| 1.000 | kr.0.58153 | kr.581.53 |
| 3.000 | kr.0.51569 | kr.1,547.07 |
| 5.000 | kr.0.49043 | kr.2,452.15 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |

