
CC45SL3AD101JYNNA | |
|---|---|
DigiKey Part Number | 445-15971-ND |
Manufacturer | |
Manufacturer Product Number | CC45SL3AD101JYNNA |
Description | CAP CER 100PF 1KV SL RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 1000V (1kV) Ceramic Capacitor SL Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | CC45SL3AD101JYNNA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 125°C | |
Features | High Voltage, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" Dia (6.50mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.99000 | kr.1.99 |
| 10 | kr.1.19600 | kr.11.96 |
| 50 | kr.0.87060 | kr.43.53 |
| 100 | kr.0.77160 | kr.77.16 |
| 500 | kr.0.60520 | kr.302.60 |
| 1.000 | kr.0.55369 | kr.553.69 |
| 3.000 | kr.0.49027 | kr.1,470.81 |
| 5.000 | kr.0.46683 | kr.2,334.15 |
| Unit Price without VAT: | kr.1.99000 |
|---|---|
| Unit Price with VAT: | kr.2.48750 |

