
CAA573X7T2V335M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573X7T2V335M640LJTR-ND - Tape & Reel (TR) 445-CAA573X7T2V335M640LJCT-ND - Cut Tape (CT) 445-CAA573X7T2V335M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X7T2V335M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 350V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.295" W (6.00mm x 7.50mm) |
Tolerance ±20% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.50000 | kr.61.50 |
| 10 | kr.46.49100 | kr.464.91 |
| 50 | kr.40.48600 | kr.2,024.30 |
| 100 | kr.38.62840 | kr.3,862.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.34.81420 | kr.13,925.68 |
| 800 | kr.33.80631 | kr.27,045.05 |
| 1.200 | kr.33.30106 | kr.39,961.27 |
| Unit Price without VAT: | kr.61.50000 |
|---|---|
| Unit Price with VAT: | kr.76.87500 |

