
CAA573C0G3A993J640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573C0G3A993J640LJTR-ND - Tape & Reel (TR) 445-CAA573C0G3A993J640LJCT-ND - Cut Tape (CT) 445-CAA573C0G3A993J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573C0G3A993J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.099 µF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.295" W (6.00mm x 7.50mm) |
Tolerance ±5% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.92000 | kr.73.92 |
| 10 | kr.56.54000 | kr.565.40 |
| 50 | kr.49.60800 | kr.2,480.40 |
| 100 | kr.47.46120 | kr.4,746.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.42.97505 | kr.17,190.02 |
| 800 | kr.41.81056 | kr.33,448.45 |
| 1.200 | kr.41.22701 | kr.49,472.41 |
| Unit Price without VAT: | kr.73.92000 |
|---|---|
| Unit Price with VAT: | kr.92.40000 |

