
CAA572X7T2J105M640LH | |
|---|---|
DigiKey Part Number | 445-CAA572X7T2J105M640LHTR-ND - Tape & Reel (TR) 445-CAA572X7T2J105M640LHCT-ND - Cut Tape (CT) 445-CAA572X7T2J105M640LHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7T2J105M640LH |
Description | CAP CER 1UF 630V X7T SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 630V Ceramic Capacitor X7T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CAA572X7T2J105M640LH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.197" W (6.00mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.268" (6.80mm) |
Voltage - Rated | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.97000 | kr.50.97 |
| 10 | kr.38.01500 | kr.380.15 |
| 50 | kr.32.84500 | kr.1,642.25 |
| 100 | kr.31.24420 | kr.3,124.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.28.01725 | kr.11,206.90 |
| 800 | kr.27.14899 | kr.21,719.19 |
| 1.200 | kr.26.71380 | kr.32,056.56 |
| 2.000 | kr.26.23144 | kr.52,462.88 |
| Unit Price without VAT: | kr.50.97000 |
|---|---|
| Unit Price with VAT: | kr.63.71250 |

