Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C5750X7S3A473M250KA | |
|---|---|
DigiKey Part Number | 445-13412-2-ND - Tape & Reel (TR) 445-13412-1-ND - Cut Tape (CT) 445-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3A473M250KA |
Description | CAP CER 0.047UF 1KV X7S 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 1000V (1kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3A473M250KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7S3A473K250KA | TDK | 473 | 445-7874-1-ND | kr.21.18000 | Upgrade |
| 2220SC473KAT2A | KYOCERA AVX | 16 | 478-5927-1-ND | kr.34.17000 | Upgrade |
| C2220C473JDRACTU | KEMET | 0 | 399-C2220C473JDRACTUTR-ND | kr.10.18603 | Upgrade |
| C2220C473KDRACTU | KEMET | 1.289 | 399-C2220C473KDRACTUCT-ND | kr.28.85000 | Upgrade |
| C2220C473MDRACTU | KEMET | 0 | 399-C2220C473MDRACTUTR-ND | kr.8.02422 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.18000 | kr.21.18 |
| 10 | kr.14.81700 | kr.148.17 |
| 50 | kr.12.28060 | kr.614.03 |
| 100 | kr.11.49700 | kr.1,149.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.88102 | kr.4,940.51 |
| 1.000 | kr.9.48242 | kr.9,482.42 |
| 1.500 | kr.9.28273 | kr.13,924.10 |
| 2.500 | kr.9.06128 | kr.22,653.20 |
| 3.500 | kr.8.93185 | kr.31,261.48 |
| 5.000 | kr.8.80726 | kr.44,036.30 |
| Unit Price without VAT: | kr.21.18000 |
|---|---|
| Unit Price with VAT: | kr.26.47500 |




