10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)

C5750X7S2A106K230KE

DigiKey Part Number
445-8871-2-ND - Tape & Reel (TR)
445-8871-1-ND - Cut Tape (CT)
445-8871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7S2A106K230KE
Description
CAP CER 10UF 100V X7S 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 100V Ceramic Capacitor X7S 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7S2A106K230KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±10%
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40.189
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.13.68800kr.136.88
50kr.11.30300kr.565.15
100kr.10.56560kr.1,056.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.05340kr.4,526.70
1.000kr.8.67851kr.8,678.51
1.500kr.8.49065kr.12,735.98
2.500kr.8.28248kr.20,706.20
3.500kr.8.16072kr.28,562.52
5.000kr.8.04363kr.40,218.15
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250