

C5750X7R2A335M230KA | |
|---|---|
DigiKey Part Number | 445-4525-2-ND - Tape & Reel (TR) 445-4525-1-ND - Cut Tape (CT) 445-4525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2A335M230KA |
Description | CAP CER 3.3UF 100V X7R 2220 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2A335M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2A335K230KA | TDK | 4.895 | 445-4524-1-ND | kr.14.46000 | Upgrade |
| 22201C335KAT2A | KYOCERA AVX | 0 | 22201C335KAT2A-ND | kr.8.09770 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.80200 | kr.98.02 |
| 50 | kr.7.96560 | kr.398.28 |
| 100 | kr.7.39810 | kr.739.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.25442 | kr.3,127.21 |
| 1.000 | kr.5.96581 | kr.5,965.81 |
| 1.500 | kr.5.82126 | kr.8,731.89 |
| 2.500 | kr.5.66104 | kr.14,152.60 |
| 3.500 | kr.5.56735 | kr.19,485.73 |
| 5.000 | kr.5.47723 | kr.27,386.15 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

