2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2A225K230KA

DigiKey Part Number
445-4523-2-ND - Tape & Reel (TR)
445-4523-1-ND - Cut Tape (CT)
445-4523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2A225K230KA
Description
CAP CER 2.2UF 100V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2A225K230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
2220 (5750 Metric)
Capacitance
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Tolerance
±10%
Thickness (Max)
0.098" (2.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.22000kr.11.22
10kr.7.48100kr.74.81
50kr.5.99760kr.299.88
100kr.5.53990kr.553.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.62922kr.2,314.61
1.000kr.4.39641kr.4,396.41
1.500kr.4.27979kr.6,419.69
2.500kr.4.15060kr.10,376.50
3.500kr.4.07504kr.14,262.64
5.000kr.4.00237kr.20,011.85
Manufacturers Standard Package
Unit Price without VAT:kr.11.22000
Unit Price with VAT:kr.14.02500