33 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R1C336M200KB

DigiKey Part Number
445-13405-2-ND - Tape & Reel (TR)
445-13405-1-ND - Cut Tape (CT)
445-13405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R1C336M200KB
Description
CAP CER 33UF 16V X7R 2220
Customer Reference
Detailed Description
33 µF ±20% 16V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R1C336M200KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 953
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.66000kr.14.66
10kr.9.94100kr.99.41
50kr.8.07860kr.403.93
100kr.7.50320kr.750.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.34320kr.3,171.60
1.000kr.6.05050kr.6,050.50
1.500kr.5.90390kr.8,855.85
2.500kr.5.74140kr.14,353.50
3.500kr.5.64639kr.19,762.37
5.000kr.5.55498kr.27,774.90
Manufacturers Standard Package
Unit Price without VAT:kr.14.66000
Unit Price with VAT:kr.18.32500