Parametric Equivalent

C5750C0G2J683J230KE | |
|---|---|
DigiKey Part Number | 445-180329-2-ND - Tape & Reel (TR) 445-180329-1-ND - Cut Tape (CT) 445-180329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750C0G2J683J230KE |
Description | CAP CER 0.068UF 630V C0GNP0 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 630V Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750C0G2J683J230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA9N1C0G2J683J230KE | TDK | 380 | 445-175719-1-ND | kr.23.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.19000 | kr.22.19 |
| 10 | kr.15.55800 | kr.155.58 |
| 50 | kr.12.92720 | kr.646.36 |
| 100 | kr.12.11380 | kr.1,211.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.43056 | kr.5,215.28 |
| 1.000 | kr.10.01638 | kr.10,016.38 |
| 1.500 | kr.9.80895 | kr.14,713.42 |
| 2.500 | kr.9.57895 | kr.23,947.38 |
| 3.500 | kr.9.44448 | kr.33,055.68 |
| 5.000 | kr.9.31507 | kr.46,575.35 |
| Unit Price without VAT: | kr.22.19000 |
|---|---|
| Unit Price with VAT: | kr.27.73750 |


