Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532X7T2E105K250KE

DigiKey Part Number
445-8874-2-ND - Tape & Reel (TR)
445-8874-1-ND - Cut Tape (CT)
445-8874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2E105K250KE
Description
CAP CER 1UF 250V X7T 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2E105K250KE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.126" (3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.906
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.7.05600kr.70.56
50kr.5.64140kr.282.07
100kr.5.20450kr.520.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.33808kr.2,169.04
1.000kr.4.11593kr.4,115.93
1.500kr.4.00464kr.6,006.96
2.500kr.3.88130kr.9,703.25
3.500kr.3.80920kr.13,332.20
5.000kr.3.73981kr.18,699.05
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250