

C4532X7R1H685K250KB | |
|---|---|
DigiKey Part Number | 445-3919-2-ND - Tape & Reel (TR) 445-3919-1-ND - Cut Tape (CT) 445-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H685K250KB |
Description | CAP CER 6.8UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H685K250KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.50000 | kr.8.50 |
| 10 | kr.5.56700 | kr.55.67 |
| 50 | kr.4.39360 | kr.219.68 |
| 100 | kr.4.03290 | kr.403.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.32508 | kr.1,662.54 |
| 1.000 | kr.3.14166 | kr.3,141.66 |
| 1.500 | kr.3.04983 | kr.4,574.74 |
| 2.500 | kr.2.94810 | kr.7,370.25 |
| 3.500 | kr.2.88858 | kr.10,110.03 |
| 5.000 | kr.2.83134 | kr.14,156.70 |
| Unit Price without VAT: | kr.8.50000 |
|---|---|
| Unit Price with VAT: | kr.10.62500 |

