

C4532X7R1H475M200KB | |
|---|---|
DigiKey Part Number | 445-1448-2-ND - Tape & Reel (TR) 445-1448-1-ND - Cut Tape (CT) 445-1448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H475M200KB |
Description | CAP CER 4.7UF 50V X7R 1812 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H475M200KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.4.53300 | kr.45.33 |
| 50 | kr.3.53900 | kr.176.95 |
| 100 | kr.3.23240 | kr.323.24 |
| 500 | kr.2.71488 | kr.1,357.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.48179 | kr.2,481.79 |
| 2.000 | kr.2.35383 | kr.4,707.66 |
| 3.000 | kr.2.28972 | kr.6,869.16 |
| 5.000 | kr.2.21868 | kr.11,093.40 |
| 7.000 | kr.2.17714 | kr.15,239.98 |
| 10.000 | kr.2.13718 | kr.21,371.80 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |

