

C4532X7R1H475K200KB | |
|---|---|
DigiKey Part Number | 445-3918-2-ND - Tape & Reel (TR) 445-3918-1-ND - Cut Tape (CT) 445-3918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1H475K200KB |
Description | CAP CER 4.7UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1H475K200KB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.59000 | kr.7.59 |
| 10 | kr.4.88700 | kr.48.87 |
| 50 | kr.3.82980 | kr.191.49 |
| 100 | kr.3.50370 | kr.350.37 |
| 500 | kr.2.95318 | kr.1,476.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.70349 | kr.2,703.49 |
| 2.000 | kr.2.56737 | kr.5,134.74 |
| 3.000 | kr.2.49921 | kr.7,497.63 |
| 5.000 | kr.2.42367 | kr.12,118.35 |
| 7.000 | kr.2.37949 | kr.16,656.43 |
| 10.000 | kr.2.33701 | kr.23,370.10 |
| Unit Price without VAT: | kr.7.59000 |
|---|---|
| Unit Price with VAT: | kr.9.48750 |


