C4532NP02W473J230KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 878
Unit Price: kr.14.96000
Datasheet

Parametric Equivalent


TDK
In Stock: 940
Unit Price: kr.12.93000
Datasheet
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532NP02W473J230KA

DigiKey Part Number
445-172555-2-ND - Tape & Reel (TR)
445-172555-1-ND - Cut Tape (CT)
445-172555-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532NP02W473J230KA
Description
CAP CER 0.047UF 450V NP0 1812
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532NP02W473J230KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C4532NP02J473J320KATDK878445-172553-1-NDkr.14.96000Upgrade
CGA8N4NP02W473J230KATDK940445-172620-1-NDkr.12.93000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
10kr.8.72400kr.87.24
50kr.7.04880kr.352.44
100kr.6.53080kr.653.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.49424kr.2,747.12
1.000kr.5.23107kr.5,231.07
1.500kr.5.09926kr.7,648.89
2.500kr.4.95319kr.12,382.98
3.500kr.4.86776kr.17,037.16
5.000kr.4.78560kr.23,928.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250