C4532JB2A225M230KA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 835
Unit Price: kr.6.21000
Datasheet

Similar


TDK
In Stock: 77.255
Unit Price: kr.6.40000
Datasheet

Similar


TDK
In Stock: 38.857
Unit Price: kr.6.40000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.870
Unit Price: kr.6.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.814
Unit Price: kr.14.27000
Datasheet

Similar


KEMET
In Stock: 8.194
Unit Price: kr.23.84000
Datasheet
2.2 µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric)

C4532JB2A225M230KA

DigiKey Part Number
445-11958-2-ND - Tape & Reel (TR)
445-11958-1-ND - Cut Tape (CT)
445-11958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532JB2A225M230KA
Description
CAP CER 2.2UF 100V JB 1812
Customer Reference
Detailed Description
2.2 µF ±20% 100V Ceramic Capacitor JB 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532JB2A225M230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes