

C4532C0G2J822J160KA | |
|---|---|
DigiKey Part Number | 445-4159-2-ND - Tape & Reel (TR) 445-4159-1-ND - Cut Tape (CT) 445-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J822J160KA |
Description | CAP CER 8200PF 630V C0G 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J822J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.9.80200 | kr.98.02 |
| 50 | kr.7.96560 | kr.398.28 |
| 100 | kr.7.39810 | kr.739.81 |
| 500 | kr.6.43840 | kr.3,219.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.96581 | kr.5,965.81 |
| 2.000 | kr.5.72822 | kr.11,456.44 |
| 3.000 | kr.5.60919 | kr.16,827.57 |
| 5.000 | kr.5.47723 | kr.27,386.15 |
| 7.000 | kr.5.40004 | kr.37,800.28 |
| 10.000 | kr.5.32583 | kr.53,258.30 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

