470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)

C4520X7R3A471K130KA

DigiKey Part Number
445-2383-2-ND - Tape & Reel (TR)
445-2383-1-ND - Cut Tape (CT)
445-2383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520X7R3A471K130KA
Description
CAP CER 470PF 1KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520X7R3A471K130KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.74500kr.27.45
50kr.2.08960kr.104.48
100kr.1.88740kr.188.74
500kr.1.54670kr.773.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.40025kr.1,400.25
2.000kr.1.31615kr.2,632.30
3.000kr.1.27400kr.3,822.00
5.000kr.1.22731kr.6,136.55
7.000kr.1.20002kr.8,400.14
10.000kr.1.17376kr.11,737.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000