15 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)

C4520C0G3F150K110KA

DigiKey Part Number
445-2365-2-ND - Tape & Reel (TR)
445-2365-1-ND - Cut Tape (CT)
445-2365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4520C0G3F150K110KA
Description
CAP CER 15PF 3KV C0G 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±10% 3000V (3kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4520C0G3F150K110KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1808 (4520 Metric)
Tolerance
±10%
Size / Dimension
0.177" L x 0.079" W (4.50mm x 2.00mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.08800kr.30.88
50kr.2.36600kr.118.30
100kr.2.14360kr.214.36
500kr.1.76760kr.883.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.60408kr.1,604.08
2.000kr.1.51117kr.3,022.34
3.000kr.1.46462kr.4,393.86
5.000kr.1.41305kr.7,065.25
7.000kr.1.38290kr.9,680.30
10.000kr.1.35390kr.13,539.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750