Parametric Equivalent

C3225X8R2A684K250AE | |
|---|---|
DigiKey Part Number | C3225X8R2A684K250AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A684K250AE |
Description | CAP CER 0.68UF 100V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A684K250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X8R2A684K250AE | TDK | 0 | 445-173810-1-ND | kr.15.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.57552 | kr.5,575.52 |
| Unit Price without VAT: | kr.5.57552 |
|---|---|
| Unit Price with VAT: | kr.6.96940 |


