Upgrade
Parametric Equivalent

C3225X8R2A474M200AE | |
|---|---|
DigiKey Part Number | C3225X8R2A474M200AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3225X8R2A474M200AE |
Description | CAP CER 0.47UF 100V X8R 1210 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R2A474M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X8R2A474K200AE | TDK | 0 | C3225X8R2A474K200AE-ND | kr.4.23195 | Upgrade |
| CGA6M3X8R2A474M200AE | TDK | 0 | CGA6M3X8R2A474M200AE-ND | kr.4.98844 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.23195 | kr.4,231.95 |
| Unit Price without VAT: | kr.4.23195 |
|---|---|
| Unit Price with VAT: | kr.5.28994 |



