10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)

C3225X8R1C106K250AB

DigiKey Part Number
445-8857-2-ND - Tape & Reel (TR)
445-8857-1-ND - Cut Tape (CT)
445-8857-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X8R1C106K250AB
Description
CAP CER 10UF 16V X8R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X8R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X8R1C106K250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.747
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.60000kr.11.60
10kr.7.76000kr.77.60
50kr.6.23340kr.311.67
100kr.5.76180kr.576.18
500kr.4.96422kr.2,482.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.58274kr.4,582.74
2.000kr.4.38538kr.8,770.76
3.000kr.4.28652kr.12,859.56
5.000kr.4.17693kr.20,884.65
7.000kr.4.11286kr.28,790.02
10.000kr.4.05124kr.40,512.40
Manufacturers Standard Package
Unit Price without VAT:kr.11.60000
Unit Price with VAT:kr.14.50000