

C3225X7T2W224M200AE | |
|---|---|
DigiKey Part Number | 445-6831-2-ND - Tape & Reel (TR) 445-6831-1-ND - Cut Tape (CT) 445-6831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7T2W224M200AE |
Description | CAP CER 0.22UF 450V X7T 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 450V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7T2W224M200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7T2W224K200AE | TDK | 11.000 | 445-8909-1-ND | kr.5.71000 | Upgrade |
| CGA6M4X7T2W224M200AE | TDK | 0 | 445-7988-1-ND | kr.6.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.3.62000 | kr.36.20 |
| 50 | kr.2.79840 | kr.139.92 |
| 100 | kr.2.54420 | kr.254.42 |
| 500 | kr.2.11464 | kr.1,057.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.92520 | kr.1,925.20 |
| 2.000 | kr.1.81911 | kr.3,638.22 |
| 3.000 | kr.1.76596 | kr.5,297.88 |
| 5.000 | kr.1.70707 | kr.8,535.35 |
| 7.000 | kr.1.67264 | kr.11,708.48 |
| 10.000 | kr.1.63951 | kr.16,395.10 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

