6.8 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S1H685K250AB

DigiKey Part Number
445-6013-2-ND - Tape & Reel (TR)
445-6013-1-ND - Cut Tape (CT)
445-6013-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H685K250AB
Description
CAP CER 6.8UF 50V X7S 1210
Customer Reference
Detailed Description
6.8 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H685K250AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.910
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.16100kr.51.61
50kr.4.05880kr.202.94
100kr.3.71900kr.371.90
500kr.3.14502kr.1,572.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.88280kr.2,882.80
2.000kr.2.74085kr.5,481.70
3.000kr.2.66975kr.8,009.25
5.000kr.2.59097kr.12,954.85
7.000kr.2.54490kr.17,814.30
10.000kr.2.50058kr.25,005.80
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250