

C3225X7R2E224K200AE | |
|---|---|
DigiKey Part Number | 445-8910-2-ND - Tape & Reel (TR) 445-8910-1-ND - Cut Tape (CT) 445-8910-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224K200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.03700 | kr.30.37 |
| 50 | kr.2.32560 | kr.116.28 |
| 100 | kr.2.10550 | kr.210.55 |
| 500 | kr.1.73462 | kr.867.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.57371 | kr.1,573.71 |
| 2.000 | kr.1.48204 | kr.2,964.08 |
| 3.000 | kr.1.43616 | kr.4,308.48 |
| 5.000 | kr.1.38530 | kr.6,926.50 |
| 7.000 | kr.1.35556 | kr.9,488.92 |
| 10.000 | kr.1.32696 | kr.13,269.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

