0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2A474K200AA

DigiKey Part Number
445-2293-2-ND - Tape & Reel (TR)
445-2293-1-ND - Cut Tape (CT)
445-2293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A474K200AA
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A474K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X8R2A474K200ABTDK910445-14951-1-NDkr.8.18000Direct
C1210C474K1RACTUKEMET37.607399-C1210C474K1RACTUCT-NDkr.7.29000Direct
C1210F474K1RACTUKEMET5.434399-C1210F474K1RACTUCT-NDkr.7.04000Upgrade
VJ1210Y474KXBATVishay Vitramon30.915720-2074-1-NDkr.8.43000Upgrade
In-Stock: 13.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06700kr.20.67
50kr.1.54940kr.77.47
100kr.1.39100kr.139.10
500kr.1.12282kr.561.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.01034kr.1,010.34
2.000kr.0.94419kr.1,888.38
3.000kr.0.91106kr.2,733.18
5.000kr.0.87436kr.4,371.80
7.000kr.0.85291kr.5,970.37
10.000kr.0.83228kr.8,322.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000