


C3225X7R1H335M250AB | |
|---|---|
DigiKey Part Number | 445-1432-2-ND - Tape & Reel (TR) 445-1432-1-ND - Cut Tape (CT) 445-1432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H335M250AB |
Description | CAP CER 3.3UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H335M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R1H335K250AB | TDK | 29.756 | 445-3936-1-ND | kr.5.14000 | Upgrade |
| 12105C335MAT2A | KYOCERA AVX | 1.749 | 478-12865-1-ND | kr.4.56000 | Direct |
| C1210C335K5RACTU | KEMET | 8.548 | 399-C1210C335K5RACTUCT-ND | kr.5.39000 | Direct |
| C1210C335M5RACTU | KEMET | 3.027 | 399-C1210C335M5RACTUCT-ND | kr.5.39000 | Direct |
| KTS500B335M32N0T00 | Chemi-Con | 806 | 565-4701-1-ND | kr.15.53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.3.00500 | kr.30.05 |
| 50 | kr.2.29760 | kr.114.88 |
| 100 | kr.2.08020 | kr.208.02 |
| 500 | kr.1.71268 | kr.856.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.55336 | kr.1,553.36 |
| 2.000 | kr.1.46261 | kr.2,925.22 |
| 3.000 | kr.1.41716 | kr.4,251.48 |
| 5.000 | kr.1.36678 | kr.6,833.90 |
| 7.000 | kr.1.33732 | kr.9,361.24 |
| 10.000 | kr.1.30899 | kr.13,089.90 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |

