


C3225X7R1H335K250AB | |
|---|---|
DigiKey Part Number | 445-3936-2-ND - Tape & Reel (TR) 445-3936-1-ND - Cut Tape (CT) 445-3936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H335K250AB |
Description | CAP CER 3.3UF 50V X7R 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1H335K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12105C335KAT2A | KYOCERA AVX | 21.143 | 478-12864-1-ND | kr.3.87000 | Direct |
| C1210C335K5RACTU | KEMET | 8.590 | 399-C1210C335K5RACTUCT-ND | kr.5.39000 | Direct |
| GRM32DR71H335KA88L | Murata Electronics | 7.718 | 490-3386-1-ND | kr.7.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.23300 | kr.32.33 |
| 50 | kr.2.48280 | kr.124.14 |
| 100 | kr.2.25130 | kr.225.13 |
| 500 | kr.1.86040 | kr.930.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.68993 | kr.1,689.93 |
| 2.000 | kr.1.59340 | kr.3,186.80 |
| 3.000 | kr.1.54506 | kr.4,635.18 |
| 5.000 | kr.1.49149 | kr.7,457.45 |
| 7.000 | kr.1.46017 | kr.10,221.19 |
| 10.000 | kr.1.43005 | kr.14,300.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

