1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R1H105M160AA

DigiKey Part Number
445-7723-2-ND - Tape & Reel (TR)
445-7723-1-ND - Cut Tape (CT)
445-7723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1H105M160AA
Description
CAP CER 1UF 50V X7R 1210
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1H105M160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R1H105K160AATDK121.027445-7722-1-NDkr.2.18000Upgrade
C1210C105M5RACTUKEMET24.863399-C1210C105M5RACTUCT-NDkr.3.53000Direct
12101C105JAT2AKYOCERA AVX1.773478-KGM32LR72A105JUCT-NDkr.9.04000Upgrade
C1210C105J1RACTUKEMET2.509399-14720-1-NDkr.13.01000Upgrade
C1210C105J5RACTUKEMET15.226399-C1210C105J5RACTUCT-NDkr.4.94000Upgrade
In-Stock: 14.742
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.18000kr.2.18
10kr.1.30800kr.13.08
50kr.0.95640kr.47.82
100kr.0.84870kr.84.87
500kr.0.66806kr.334.03
1.000kr.0.61216kr.612.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.55008kr.1,100.16
4.000kr.0.51339kr.2,053.56
6.000kr.0.49502kr.2,970.12
10.000kr.0.47468kr.4,746.80
14.000kr.0.46279kr.6,479.06
20.000kr.0.45135kr.9,027.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.18000
Unit Price with VAT:kr.2.72500