10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R1E106K250AC

DigiKey Part Number
445-3942-2-ND - Tape & Reel (TR)
445-3942-1-ND - Cut Tape (CT)
445-3942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E106K250AC
Description
CAP CER 10UF 25V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E106K250AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119.515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.87000kr.3.87
10kr.2.36500kr.23.65
50kr.1.78780kr.89.39
100kr.1.60910kr.160.91
500kr.1.30858kr.654.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18089kr.1,180.89
2.000kr.1.10668kr.2,213.36
3.000kr.1.06949kr.3,208.47
5.000kr.1.02831kr.5,141.55
7.000kr.1.00423kr.7,029.61
10.000kr.0.98107kr.9,810.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.87000
Unit Price with VAT:kr.4.83750