

C3225X6S1V106K250AC | |
|---|---|
DigiKey Part Number | 445-14929-2-ND - Tape & Reel (TR) 445-14929-1-ND - Cut Tape (CT) 445-14929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1V106K250AC |
Description | CAP CER 10UF 35V X6S 1210 |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1V106K250AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1H106K250AC | TDK | 10.683 | 445-14925-1-ND | kr.0.86000 | Upgrade |
| C3225X7R1H106K250AC | TDK | 63.050 | 445-C3225X7R1H106K250ACCT-ND | kr.0.82000 | Upgrade |
| C3225X7S1H106K250AB | TDK | 746 | 445-4536-1-ND | kr.0.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.37000 | kr.8.37 |
| 10 | kr.5.45900 | kr.54.59 |
| 50 | kr.4.30740 | kr.215.37 |
| 100 | kr.3.95170 | kr.395.17 |
| 500 | kr.3.35108 | kr.1,675.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.07471 | kr.3,074.71 |
| 2.000 | kr.2.92610 | kr.5,852.20 |
| 3.000 | kr.2.85165 | kr.8,554.95 |
| 5.000 | kr.2.76913 | kr.13,845.65 |
| 7.000 | kr.2.72089 | kr.19,046.23 |
| 10.000 | kr.2.67449 | kr.26,744.90 |
| Unit Price without VAT: | kr.8.37000 |
|---|---|
| Unit Price with VAT: | kr.10.46250 |

