

C3225X6S1H475K250AB | |
|---|---|
DigiKey Part Number | 445-7728-2-ND - Tape & Reel (TR) 445-7728-1-ND - Cut Tape (CT) 445-7728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1H475K250AB |
Description | CAP CER 4.7UF 50V X6S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1H475K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H475K230AE | TDK | 2.574 | 445-8915-1-ND | kr.9.26000 | Direct |
| C3225X7R1H475K250AB | TDK | 29.690 | 445-7726-1-ND | kr.5.01000 | Upgrade |
| CL32B475KBUYNNE | Samsung Electro-Mechanics | 90.867 | 1276-1292-1-ND | kr.2.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.4.07700 | kr.40.77 |
| 50 | kr.3.16620 | kr.158.31 |
| 100 | kr.2.88660 | kr.288.66 |
| 500 | kr.2.41326 | kr.1,206.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.20226 | kr.2,202.26 |
| 2.000 | kr.2.08529 | kr.4,170.58 |
| 3.000 | kr.2.02673 | kr.6,080.19 |
| 5.000 | kr.1.96180 | kr.9,809.00 |
| 7.000 | kr.1.92385 | kr.13,466.95 |
| 10.000 | kr.1.88733 | kr.18,873.30 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

