Upgrade
Upgrade
Upgrade
Direct


C3225X6S1E685K250AB | |
|---|---|
DigiKey Part Number | 445-14923-2-ND - Tape & Reel (TR) 445-14923-1-ND - Cut Tape (CT) 445-14923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X6S1E685K250AB |
Description | CAP CER 6.8UF 25V X6S 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X6S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X6S1E685K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X6S1V685K250AC | TDK | 1.383 | 445-14931-1-ND | kr.7.37000 | Upgrade |
| C3225X7R1E685K250AB | TDK | 489 | 445-3940-1-ND | kr.4.04000 | Upgrade |
| C3225X7S1H685K250AB | TDK | 8.010 | 445-6013-1-ND | kr.8.01000 | Upgrade |
| C1210C685K3RACTU | KEMET | 10.522 | 399-C1210C685K3RACTUCT-ND | kr.9.49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.04000 | kr.4.04 |
| 10 | kr.2.50600 | kr.25.06 |
| 50 | kr.1.89740 | kr.94.87 |
| 100 | kr.1.71020 | kr.171.02 |
| 500 | kr.1.39392 | kr.696.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.25924 | kr.1,259.24 |
| 2.000 | kr.1.18117 | kr.2,362.34 |
| 3.000 | kr.1.14207 | kr.3,426.21 |
| 5.000 | kr.1.09876 | kr.5,493.80 |
| 7.000 | kr.1.07345 | kr.7,514.15 |
| 10.000 | kr.1.04909 | kr.10,490.90 |
| Unit Price without VAT: | kr.4.04000 |
|---|---|
| Unit Price with VAT: | kr.5.05000 |



