10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
C Series 1210(3225 Metric) 25

C3225X5R1C106K200AA

DigiKey Part Number
445-3948-2-ND - Tape & Reel (TR)
445-3948-1-ND - Cut Tape (CT)
445-3948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R1C106K200AA
Description
CAP CER 10UF 16V X5R 1210
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R1C106K200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R1E106K250AATDK70.690445-3946-1-NDkr.3.55000Upgrade
C3225X5R1H106K250ABTDK74.462445-9074-1-NDkr.6.40000Upgrade
C3225X7R1C106K200ABTDK51.649445-3943-1-NDkr.3.04000Upgrade
C3225X7R1E106K250ACTDK119.465445-3942-1-NDkr.3.87000Upgrade
C3225X6S1E106K250ACTDK1.046445-14921-1-NDkr.3.99000Similar
In-Stock: 51.868
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.86400kr.18.64
50kr.1.38980kr.69.49
100kr.1.24450kr.124.45
500kr.0.99918kr.499.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.89698kr.896.98
2.000kr.0.83644kr.1,672.88
3.000kr.0.80611kr.2,418.33
5.000kr.0.77252kr.3,862.60
7.000kr.0.75289kr.5,270.23
10.000kr.0.73401kr.7,340.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000