33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
1210 (3225 Metric)

C3225X5R0J336M250AA

DigiKey Part Number
445-3953-2-ND - Tape & Reel (TR)
445-3953-1-ND - Cut Tape (CT)
445-3953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R0J336M250AA
Description
CAP CER 33UF 6.3V X5R 1210
Customer Reference
Detailed Description
33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J336M250AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R0J336M200AATDK5.764445-7737-1-NDkr.5.90000Direct
C3225X5R1A336M200ACTDK22.116445-7733-1-NDkr.6.85000Upgrade
GRM32DR60J336ME19LMurata Electronics32.631490-3389-1-NDkr.10.90000Direct
In-Stock: 400
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.75300kr.37.53
50kr.2.90380kr.145.19
100kr.2.64250kr.264.25
500kr.2.20036kr.1,100.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.00471kr.2,004.71
2.000kr.1.89544kr.3,790.88
3.000kr.1.84071kr.5,522.13
5.000kr.1.78007kr.8,900.35
7.000kr.1.74460kr.12,212.20
10.000kr.1.71049kr.17,104.90
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500