22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

C3225X5R0J226M200AA

DigiKey Part Number
445-7734-2-ND - Tape & Reel (TR)
445-7734-1-ND - Cut Tape (CT)
445-7734-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X5R0J226M200AA
Description
CAP CER 22UF 6.3V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X5R0J226M200AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.956
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.80200kr.28.02
50kr.2.13400kr.106.70
100kr.1.92860kr.192.86
500kr.1.58234kr.791.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.43309kr.1,433.09
2.000kr.1.34751kr.2,695.02
3.000kr.1.30465kr.3,913.95
5.000kr.1.25716kr.6,285.80
7.000kr.1.22939kr.8,605.73
10.000kr.1.20268kr.12,026.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500